Murata Power Solutions NDL Isolated 2W Wide Input Single Output DC-DC Converters

Murata Power Solutions NDL Series Isolated 2W Wide Input Single Output DC-DC Converters are a range of high-performance miniature DC-DC converters having regulated outputs over the wide temperature range of -40°C to +85°C. RoHS-compliant NDL DC-DC converters include continuous short circuit protection, external control, and ultra-small SIP packaging offering cutting-edge capabilities. The NDL DC-DC converters are available with nominal input voltages of 5V, 12V, 24V, and 48V and output voltages of 5V, 9V, 12V, and 15V. Typical applications include automotive, industrial, and robotics.

Features

  • -40ºC to 85ºC operating temperature range
  • 0.75% regulation
  • 1kVDC isolation
  • 5V, 9V, 12V, and 15V outputs
  • 5V, 12V, and 24V nominal inputs
  • Continuous short circuit protection with current foldback
  • Efficiency to 83%
  • External control
  • Fully encapsulated
  • Low noise
  • No electrolytic capacitors
  • Power density 0.9W/cm3
  • RoHS compliant

Applications

  • Automotive
  • Industrial
  • Robotics
  • Test and measurement