Murata Power Solutions NML Series Isolated 2W Single Output DC-DC Converters are well-suited for converting and/or isolating DC power lines. The galvanic isolation allows the device to be configured to offer an isolated negative rail in systems with only positive rails. RoHS-complaint NML DC-DC converters include industry-standard pinout and internal SMD construction. The NML single output DC-DC converters feature an operating temperature range from -40°C to +85°C and a resistance of 10GΩ. Typical applications include automotive, industrial, and process control.
Murata Power Solutions NML Isolated 2W Single Output DC-DC Converters
Features
- 1kVDC isolation
- 5V, 9V, 12V, and 15V outputs
- 5V and 12V inputs
- Efficiency up to 85%
- Industry standard pinout
- Internal SMD construction
- MTTF up to 2.3 million hours
- No electrolytic or tantalum capacitors
- No external components required
- Pin compatible with CME, CRE1, CRL2, LME, MEE1, NKE, and NME series
- Single isolated output
- UL 60950 recognised
- Wide temperature performance at full 2W load
Applications
- Automotive
- Industrial
- Process control
- Test and measurement