Murata Power Solutions NMH Series Isolated 2W Dual Output DC-DC Converters are the industry standard for on-board point-of-use power systems. Ideally NMH DC-DC converters are suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. RoHS-complaint NMH DC-DC converters include internal SMD construction and offer up to 86% efficiency. The NMH DC-DC converters feature an operating temperature range from -40°C to +85°C and an isolation test voltage of 1000VDC. Typical applications include automotive, industrial automation, telecommunication, and process control.
Murata Power Solutions NMH Isolated 2W Dual Output DC-DC Converters
Features
- 1kVDC isolation
- 5V, 9V, 12V, and 15V outputs
- 5V, 12V, and 24V inputs
- Dual output from a single input rail
- Efficiency up to 86%
- Industry standard pinout
- Internal SMD construction
- MTTF up to 1.5 million hours
- No electrolytic or tantalum capacitors
- No external components required
- Pin compatible with MEA1 series
- Power sharing on output
- Wide temperature performance at full 2W load
Applications
- Automotive
- Industrial
- Process control
- Telecommunications