Murata Power Solutions LME Series Isolated 250mW Single Output DC-DC Converters are designed for low power consumption and are ideally suited for producing a negative supply while only a positive rail exists. LME DC-DC converters offer MTTF of up to 2.7 million hours and internal SMD construction. RoHS-complaint LME DC-DC converters are available in SIP and DIP packaging styles. These LME converters feature a switching frequency of 100kHz and a resistance of 1GΩ. Typical applications include automotive, industrial, telecommunication, and process control.
Murata Power Solutions LME Isolated 250mW Single Output DC-DC Converters
Features
- 1kVDC isolation
- 5V, 9V, 12V, and 15V outputs
- 5V and 12V inputs
- High efficiency for low-power applications
- Internal SMD construction
- MTTF up to 2.7 million hours
- No external components required
- Pin compatible with CME, CRE1, NKE, NME, NML, MEE1, and MEE3 series
- SIP and DIP package styles
- Single output rail
Applications
- Automotive
- Industrial
- Process control
- Telecommunications