Murata Power Solutions NTE Series Isolated 1W Single Output DC-DC Converters are miniature surface mount converters that employ leadframe technology and transfer moulding techniques to bring all the benefits of IC-style packaging to hybrid circuitry. RoHS-complaint NTE DC-DC converters feature toroidal magnetics, UL 94V-0 package material, and a power density of 1.8W/cm3. The NTE DC-DC converters offer an operating temperature range from -40°C to +85°C. Typical applications include automotive, industrial, telecommunication, and process control.
Murata Power Solutions NTE Isolated 1W Single Output DC-DC Converters
Features
- 1kVDC isolation
- 3.3V, 5V, 9V, 12V, and 15V outputs
- 3.3V, 5V, and 12V inputs
- Efficiency up to 78%
- Footprint over pins 1.37cm2
- Internal SMD construction
- Lead frame technology
- Multi-layer ceramic capacitors
- No heatsink required
- Power density of 1.8W/cm3
- RoHS compliant
- Single isolated output
- Toroidal magnetics
- UL 94V-0 package material
- Wide temperature performance at full 1W load
Applications
- Automotive
- Industrial
- Process control
- Telecommunication