Murata Power Solutions MEE1 Isolated 1W Single Output DC-DC Converters

Murata Power Solutions MEE1 Series Isolated 1W Single Output DC-DC Converters are PCB mount, high-performance devices that provide improved regulation performance for applications where a large output voltage variation is not acceptable. RoHS-compliant MEE1 DC-DC converters operate at zero load and have a typical efficiency of up to 87%. MEE1 DC-DC converters feature an operating temperature range from -40°C to +85°C. Typical applications include automotive, industrial automation, telecommunication, and process control.

Features

  • 1kVDC isolation
  • 3.3V, 5V, 9V, 12V, and 15V outputs
  • 3.3V, 5V, 12V, 15V, and 24V inputs
  • Efficiency up to 87%
  • Industry standard pinout
  • Operation to zero load
  • PCB mounting
  • Pin compatible with CME, CRE1, CRL2, LME, NME, NKE, and NML series
  • Single isolated output
  • UL60950 recognised
  • Wide temperature performance at full 1W load

Applications

  • Automotive
  • Industrial automation
  • Instrumentation
  • Process control
  • Telecommunication
  • Test and measurement