Murata Power Solutions NME Series Isolated 1W Single Output DC-DC Converters are ideally suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to offer an isolated negative rail in systems where only positive rails exist. NME DC-DC converters are fully encapsulated with toroidal magnetics and include short-circuit protection options. The NME converters feature a minimum isolation test voltage of 1000VDC and a resistance of 10GΩ. Typical applications include automotive, industrial, and telecommunication.
Murata Power Solutions NME Series Isolated 1W Single Output DC-DC Converters
Features
- 1kVDC isolation
- 5V, 9V, 12V, 15V, and 24V outputs
- 5V, 12V, and 24V inputs
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- No external components required
- Pin compatible with CME, CRE1, CRL2, LME, MEE1, MEE3, NKE, and NML series
- RoHS compliant
- Single isolated output
- UL 60950 recognised
- Wide temperature performance at full 1W load, -40°C to +85°C
Applications
- Automotive
- Converting DC power rails
- Industrial
- Isolating DC power rails
- Telecommunication