Murata Power Solutions NMV Series Single and Dual Output DC-DC Converters are the standard building blocks for on-board distributed power systems, with the added benefit of 3kVDC galvanic isolation to reduce switching noise. NMV DC-DC converters are available in SIP and DIP, with dual and single output pinouts. The rated power may be drawn from a single pin if the total load does not exceed 1W. The NMV converters offer an efficiency of 79% and a minimum resistance of 10GΩ. Typical applications include industrial, medical, and transportation.
Murata Power Solutions NMV Series Single and Dual Output DC-DC Converters
Features
- 3kVDC isolation
- 5V, 9V, 12V, and 15V outputs
- 5V, 12V, and 15V inputs
- Efficiency to 79%
- Industry standard pinout
- Internal SMD construction
- No electrolytic or tantalum capacitors
- No external components required
- Pin compatible with MEV1, MEV3 and NMK series
- Power sharing on dual outputs
- RoHS compliant
- Single or dual outputs
- Wide temperature performance at full 1W load, -40°C to +85°C
Applications
- Industrial
- Building automation
- Distributed power architecture (DPA)
- Factory automation/process controls
- Instrumentation
- Lighting
- Motor control/power
- Process automation equipment
- Production equipment
- Test and measurement
- Wafer handling equipment
- Medical
- CT scanners
- Diagnostic equipment
- Instrumentation
- Non-patient contact equipment
- Test and measurement
- Transportation
- Motor control/power
- Rail