Murata Power Solutions NTA Isolated 1W DC/DC Converters

Murata Power Solutions NTA Isolated 1W DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. These converters feature co-planarity of the lead positions based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged. The NTA converters can operate within the temperature range from –40°C to 85°C with a aminimum isolation voltage of 1000VDC. Typical applications include CPUs, datacom/telecom systems, distributed bus architectures, programmable logic, mixed voltage systems.

Features

  • 1kVDC isolation
  • 3.3V, 5V and 12V input
  • 3.3V, 5V, 9V, 12V and 15V output
  • Custom solutions available
  • Efficiency up to 78%
  • Footprint over pins 1.64cm2
  • Internal SMD construction
  • Lead frame technology
  • MTTF up to 2.1 million hours
  • Multi-layer ceramic capacitors
  • No heatsink required
  • Power density 1.36W/cm3
  • RoHS compliant
  • Toroidal magnetics
  • UL 94V-0 package material
  • Wide temperature performance at full 1W load, –40°C to 85°C

Applications

  • CPUs
  • Datacom/telecom systems
  • Distributed bus architectures
  • Mixed voltage systems
  • Programmable logic