Murata Power Solutions NMA Isolated 1W Dual Output DC/DC Converters

Murata Power Solutions NMA Isolated 1W Dual Output DC/DC Converters are the standard building blocks for on-board distributed power systems. These converters are ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. The rated power in these converters is drawn from a single pin provided the total load does not exceed 1W. These converters are fully encapsulated with toroidal magnetics that comes with 1kVDC isolation ‘Hi Pot Test’. The NMA converters are widely used in aircraft, aerospace equipments, powerplant control and traffic signal equipments.

Features

  • 1kVDC isolation
  • 5V, 12V, and 15V input
  • 5V, 9V, 12V and 15V output
  • Dual output from a single input rail
  • Efficiency up to 80%
  • Footprint from 1.17cm2
  • Fully encapsulated with toroidal magnetics
  • Industry standard pinout
  • Internal SMD construction
  • MTTF up to 3.1 million hours
  • No electrolytic or tantalum capacitors
  • No external components required
  • No heatsink required
  • Power density up to 0.85W/cm3
  • Power sharing on output
  • RoHS compliant
  • UL 94V-0 package material
  • Wide temperature performance at full 1W load, –40°C to 85°C

Applications

  • Aircraft equipment
  • Aerospace equipment
  • Data processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment
  • Undersea equipment