Murata Power Solutions NMJ Series Isolated 1W DC/DC Converters

Murata Power Solutions NMJ Series Isolated 1W DC/DC Converters are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturization are of paramount importance. These converters come with an isolation barrier approved for supplementary/reinforced insulation and offer MTTF up to 13 million hours. Typical appplications include aircraft, aerospace equipments, powerplant control and traffic signal equipments.

Features

  • 3V, 5V and 12V input
  • 3V, 5V, 9V, 12V and 15V output
  • 5.2kVDC isolation
  • Custom solutions available
  • Footprint 1.91cm2
  • Fully encapsulated with toroidal magnetics
  • Internal SMD construction
  • MTTF up to 13 million hours
  • No heatsink required
  • Pin compatible with the NMV series SIP DC/DC converters
  • Power density 0.42W/cm3
  • RoHS compliant
  • SIP package style
  • Single and dual outputs
  • UL 60950 recognized
  • UL 94V-0 package material
  • Wide temperature performance at full 1W load, –40°C to 60°C

Applications

  • Aircraft equipment
  • Aerospace equipment
  • Data processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment
  • Undersea equipment