Murata Power Solutions NPH15S Isolated 15W Single Output DC/DC Converters

Murata Power Solutions NPH15S Isolated 15W Single Output DC/DC Converters combines ease of application with versatility and the pin pattern is based on the popular industry standard, but two additional pins may optionally be fitted to provide a variety of features not commonly found on units of this type. The NPH series offer high efficiency enabling full rating to be achieved in a small package without heatsinking. These converters offer high surge capability that will provide for start-up and transient loads, whilst being thermally protected against sustained overload. the connector comes with overload protection of the “constant current” type that ensures start-up into complex load conditions and the copper case achieves efficient heat transfer and screening. The product range has been recognized by Underwriters Laboratory (UL) to UL 1950 for operational insulation, file number E179522 applies. Typical applications include aircraft, aerospace equipments, powerplant control and traffic signal equipments.

Features

  • 1.5kV input to output isolation
  • Constant 350kHz frequency
  • Continuous rating to 30W at 40ºC without heatsink
  • High efficiency to 89%
  • Industry standard pinout
  • Internal over-temperature protection
  • Non-latching current limit
  • Operation to zero load
  • Power density up to 2.4W/cm3
  • Protected against load faults
  • RoHS compliant
  • UL 1950 recognized
  • UL 94V-0 package material
  • Uses no electrolytic capacitors
  • Versatile control options

Applications

  • Aircraft equipment
  • Aerospace equipment
  • Data processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment
  • Undersea equipment