Murata Power Solutions NPH10S Isolated 10W Single Output DC/DC Converters

Murata Power Solutions NPH10S Isolated 10W Single Output DC/DC Converters combines ease of application with versatility and pin pattern is based on the popular industry standard. The two additional pins may optionally be fitted to provide a variety of features not commonly found on units of this type. These converters with high efficiency enables full rating to be achieved in a small package without heatsinking. Thermally protected against sustained overload. The converters can operate within the temperature range from -40ºC to 110ºC with surge rating of up to 12V. The copper case achieves efficient heat transfer and screening. The product range has been recognized by Underwriters Laboratory (UL) to UL 1950 for operational insulation, file number E179522 applies. Typical applications include aircraft, aerospace equipments, powerplant control and traffic signal equipments. 

Features

  • 1.5kV input to output isolation
  • Continuous rating to 10W at 72ºC without heatsink
  • Fixed frequency
  • High efficiency to 87%
  • Industry standard pinout
  • Internal over-temperature protection
  • No external components required
  • Non-latching current limit
  • Operation to zero load
  • Power density up to 1.5Wcm3
  • Protected against load faults
  • RoHS compliant
  • Surge rating to 12W
  • UL1950 recognized
  • Uses no electrolytic capacitors
  • Versatile control options

Applications

  • Aircraft equipment
  • Aerospace equipment
  • Data processing equipment
  • Disaster prevention/crime prevention equipment
  • Medical equipment
  • Power plant control equipment
  • Traffic signal equipment
  • Transportation equipment
  • Undersea equipment