Murata Power Solutions MVAC400 Series High Density AC-DC Power Supplies

Murata Power Solutions MVAC400 Series High Density AC-DC Power Supplies are 400W compact high-density power supplies that are IEC60601 Ed 3 medically approved and EN60950 ITE safety certified. MVAC400 AC-DC power supplies feature active inrush protection, a current sharing option, universal AC input with active PFC, and convection-cooled operation up to 250W. MVAC400 power supplies offer high efficiency of up to 94% and ±10% hot swap transients. Typical applications include medical, computing, communications, industrial, and telecom.

Features

  • 400W compact high-density
  • Active inrush protection
  • Convection-cooled operation up to 250W
  • Current sharing
  • EN60950 ITE safety certified
  • High efficiency up to 94%
  • IEC60601 Ed 3 medically approved
  • Isolated 5V at 2A standby output
  • Isolated 12V at 1A fan output
  • MVAC400-54 main output is PoE compatible
  • Remote sense
  • RoHS compliant
  • Universal AC input with active PFC

Applications

  • Communications
  • Computing
  • Industrial
  • Medical
  • Telecom