Murata Power Solutions UWE Series Isolated Eighth-Brick DC-DC Converters are high-current isolated power modules designed for use in high-density system boards. UWE DC-DC converters are designed with synchronous rectifiers that use the maximum available duty cycle for maximum efficiency and low power dissipation with no reverse output conduction. The UWE converters meet RoHS-6 hazardous materials compliance and are EMI/RFI approved. These UWE DC-DC converters feature an operating temperature range from -40°C to +85°C and a power rating range from 66W to 75W. Typical applications include CPU cards, industrial, and telecom.
Murata Power Solutions UWE Series Isolated Eighth-Brick DC-DC Converters
Features
- -40°C to +85°C operating temperature range
- Choice of two wide input ranges, 9VDC to 36VDC or 18VDC to 75VDC
- Extensive self-protection, overtemperature, and overload features with no output reverse conduction
- Fixed output from 3.3VDC to 24VDC up to 75W
- Industry-standard through-hole eighth-brick package with 0.9"x2.3"x0.38" outline dimensions
- Outstanding thermal performance and derating
- Pre-bias operation for startup protection
- RoHS-6 hazardous materials compliance
- Synchronous rectification yields very high efficiency and low power dissipation
- Trim and remote sense functions
Applications
- CPU cards
- Industrial
- Telecom