Murata Power Solutions 76250ENC and 76253/XXENC Converter Transformers are BS EN 60950 approved MAX250/251/253 compatible components. These devices feature Maxim chipsets that provide isolated RS232 interfaces and power supplies. The 76250ENC and 76253/XXENC series are fully encapsulated and backward compatible with Sn/Pb soldering systems. These converter transformers find use in telecom applications.
Murata Power Solutions 76250ENC and 76253/XXENC Converter Transformers
Features
- BS EN 60950 approved
- Fully encapsulated
- Industry standard pinout
- Isolation to 6kV
- Matte tin pin finish
- Maxim compatible
- Peak wave solder temperature of 300˚C for 10 seconds
- RoHS compliant
- Toroidal construction
- UL 94V-0 package material
Applications
- Telecom