Murata Power Solutions MAX250/MAX253 Compatible Converter Transformers

Murata Power Solutions 78250 Series Converter Transformers are specifically designed for use with Maxim chipsets to provide isolated RS232 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.

Features

  • RoHS compliant
  • Maxim MAX250/MAX253 compatible
  • Isolation to 4kVDC
  • Industry-standard pinout
  • Surface mount option
  • UL 94 V-0 package materials
  • Toroidal construction
  • Fully encapsulated
  • Low profile
  • Industrial temperature range

Applications

Resources