Murata Power Solutions 78253 Series Converter Transformers

Murata Power Solutions 78253 Series Converter Transformers are designed for use with the MAX253 chip set. These fully encapsulated and low profile devices provide isolated power supplies. The 78253 series are available in 3.3V and 5V versions and offer a frequency range of 500kHZ. These Maxim MAX253 compatible components come with a centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.

Features

  • 3.3V and 5V versions
  • Frequency range to 500kHZ
  • Fully encapsulated
  • Industrial temperature range
  • Industry-standard pinout
  • Isolation to 4kVDC
  • Low profile
  • Maxim MAX253 compatible
  • RoHS compliant
  • Surface mount option
  • Toroidal construction
  • UL 94 V-0 package materials

Applications

  • Audio systems
  • Electronic equipment
  • Lighting
  • Power generation
  • Transmission and distribution