Murata Power Solutions 1400 Series Bobbin Type Inductors feature a non-magnetic screw that ensures mechanical stability. These RoHS compliant components are backward compatible with Sn/Pb soldering systems and operate from -40°C to 85°C temperature range. The 1400 series inductors are suitable for many power supply and other general purpose filtering applications
Murata Power Solutions 1400 Series Bobbin Type Inductors
Features
- -40°C to 85°C operating temperature
- 10µH to 22mH
- Custom parts available
- Fully tinned leads
- Low DC resistance
- Low-temperature dependence
- MIL-I-23053/5 Class III sleeving
- PCB mounting hole
- Radial format
- RoHS compliant
- Up to 13A IDC
Applications
- General purpose filtering
- Power supply