Murata Power Solutions 782485 Series ADM2485 Compatible Converter Transformers are specifically designed for use with Analog Devices chipsets to provide isolated RS-485 and RS-422 interfaces. These devices feature carefully controlled turns ratios that ensure consistent performance whilst a toroidal construction minimizes EMI. The 782485 series offer an isolation voltage of 2.5kVrms and operating free air temperature range from -40°C to 85°C. These transformers find use in applications like aircraft, aerospace, transportation, and power plant control equipment.
Murata Power Solutions ADM2485 Compatible Converter Transformers
Features
- 2.5kVrms isolation
- Analog devices ADM2485 compatible
- Backward compatible with Sn/Pb soldering systems
- Fully encapsulated
- Industrial temperature range
- Industry-standard pinout
- Low profile
- RoHS compliant
- Surface mount versions available
- Toroidal construction
- UL 94 V-0 package materials
Applications
- Aerospace
- Aircraft
- Data processing equipment
- Disaster and crime prevention equipment
- Medical
- Power plant control
- Traffic signal equipment
- Transportation
- Undersea equipment