Murata Power Solutions 782482 Series Converter Transformers

Murata Power Solutions 782482 Series Converter Transformers are ADM2482E/ADM2487E compatible. These units are designed for use with analog device chipsets to provide isolated RS-485 and RS-422 interfaces. The 782482 series offer carefully controlled turns ratios that ensure consistent performance whilst a toroidal construction minimizes EMI. These converter transformers come with a nominal output voltage of 3.3V and an isolation voltage of 4000VDC. The 782482 series converter transformers find use in applications such as aircraft, aerospace, undersea equipment, and power plant control equipment.

Features

  • 4.0kVDC isolation
  • Analog devices ADM2482E/ADM2487E compatible
  • Backward compatible with Sn/Pb soldering systems
  • Fully encapsulated
  • Industrial temperature range
  • Industry-standard pinout
  • Low profile
  • RoHS compliant
  • Surface mount versions available
  • Toroidal construction
  • UL 94 V-0 package materials

Applications

  • Aerospace
  • Aircraft
  • Data processing equipment
  • Disaster and crime prevention equipment
  • Medical
  • Power plant control
  • Traffic signal equipment
  • Transportation
  • Undersea equipment