Murata Power Solutions D1U AC/DC Power Supplies

Murata Power Solutions D1U AC/DC Power Supplies are a series of highly efficient AC/HVDC input front-end power supplies that provide overvoltage, overtemperature, and overcurrent protection. The D1U AC/DC power supplies have an output power range from 400W to 1.6kW and feature integral ORing /isolation provided for both outputs. These D1U power supplies are available in low profile 1U, 35W/cubic inch package making this series ideal for delivering reliable and efficient power. The D1U power supplies are ideal for various applications including, hardware logic signals, LED status indicators, servers, storage systems, and workstations.

Features

  • Active current sharing 12V main output
  • Anderson Saf-D-Grid input connector
  • Integral ORing /isolation provided for both outputs
  • Integrated variable-speed cooling fan
  • Overvoltage, overtemperature, and overcurrent protection
  • RoHS compliant

Applications

  • Hardware logic signals
  • LED status indicators
  • Servers
  • Storage systems
  • Workstations