Murata Power Solutions PWR1546AC 5W Regulated DC/DC Converter

Murata Power Solutions PWR1546AC 5W Regulated DC/DC Converter is a miniature DC/DC converter providing dual isolated ±15VDC outputs from a single +5VDC input. The PWR1546AC DC/DC converter incorporates input and output filtering along with an internal shield, giving full six-sided shielding that keeps unwanted radiated noise from the circuit. This DC/DC converter features surface-mounted components and thermal encapsulant, that allow superior reliability and excellent thermal dissipation. The PWR1546AC DC/DC converter operates at -40°C to +100°C temperature range and is ideal for a variety of applications, including high gain amplifiers, high-resolution data acquisition, precision instrumentation, and precision test equipment.

Features

  • 1mVp-p Maximum output noise
  • 5W rated output power
  • Fully regulated
  • Internal input and output filtering
  • Short-circuit protection
  • Six-sided shielding

Applications

  • High gain amplifiers
  • High resolution data acquisition
  • Precision instrumentation
  • Precision test equipment