Murata Power Solutions UEI 50-60W Isolated DC/DC Converters offer efficient regulated DC power for printed circuit board mounting. The UEI 50-60W isolated DC/DC converters feature input undervoltage lockout, input overvoltage, and overtemperature shutdown. These UEI DC/DC converters have an output voltage range from 3.3VDC to 15VDC and an operating temperature range from -40°C to +85°C. The UEI DC/DC converters are ideal for various applications including computer-based systems, data communications equipment, and remote sensor systems.
Murata Power Solutions UEI 50-60W Isolated DC/DC Converters
Features
- Certified to UL60950-1, CSA-C22.2 No. 234, EN60950-1, 2nd Edition safety approvals
- Extensive self-protection shut down features
- High efficiency synchronous rectifier forward topology
- Industry standard 1.50˝ x 1.90˝ x 0.38˝ open frame package and pinout
- RoHS-6 compliant
- Small footprint DC-DC converters
- Up to 50-60W total output power with overtemperature shutdown
- Wide range input voltages 9VDC to 36VDC and 18VDC to 75VDC
Applications
- Computer-based systems
- Data communications equipment
- Remote sensor systems
- Small instruments
- Vehicle and portable electronics