Murata Power Solutions UEI30 Isolated 30W DC/DC Converters offer fixed output voltages from 3.3VDC to 15VDC are tightly regulated and may be trimmed within ±10% of nominal output. the converters come in wide range 4:1 inputs on the 0.92" x 1.92" x 0.35" converter that are either 9V to 36V DC (Q12 models) or 18V to 75V DC (Q48 models), ideal for battery-powered and telecom equipment. The UEI 30W Series includes full magnetic and optical isolation up to 2250VDC (basic insulation), and offer excellent ripple with noise specifications assuring compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. These converters include input under voltage lockout and over temperature shutdown. The outputs current limit using the “hiccup” auto restart technique and the outputs may be short-circuited indefinitely. Typical applications include Small instruments, computer-based systems, data communications equipment, remote sensor systems, vehicle and portable electronics.
Murata Power Solutions UEI30 Isolated 30W DC/DC Converters
Features
- 0.92" x 1.92" x 0.35" open frame package
- Assembly and attachment for RoHS-6 hazardous substance compliance
- Certified to UL60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals
- Extensive self-protection shutdown features
- High-efficiency synchronous rectifier forward topology
- Isolation up to 2250 VDC (basic), Q48 models
- Small footprint DC/DC converter, ideal for high current applications
- Stable no-load operation with no required external components
- Up to 30W total output power with overtemperature shutdown
- Wide range input voltages
- –40°C to +85°C temperature range; see derating
Applications
- Computer-based systems
- Data communications equipment
- Remote sensor systems
- Small instruments
- Vehicle and portable electronics