Murata Power Solutions NTH Isolated 2W DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. These component lead termination of this product range is lead-free compatible, therefore the converter can be soldered in a lead-free soldering process. The Co-planarity of the lead positions is based upon IEC 191-6:1990. These converters can operate within the temperature range from -40°C to 85°C with a maximum voltage of 13.2V. The devices are suitable for all applications where high volume production is envisaged.
Murata Power Solutions NTH Isolated 2W DC/DC Converters
Features
- 1kVDC isolation
- 5V and 12V input
- 5V, 9V, 12V and 15V output
- Custom solutions available
- Dual isolated output
- Efficiency up to 84%
- Internal SMD construction
- Lead frame technology
- MTTF up to 2.17 million hours
- Multi-layer ceramic capacitors
- No heatsink required
- Power density 1.61W/cm3
- RoHS compliant
- UL 94V-0 package material
- Wide temperature performance at full 2W load
Applications
- Automation
- Control systems
- IGBT drivers
- Industrial
- Instrumentation
- Medical