Murata Power Solutions NMF Isolated Single Output DC-DC Converters are used where a tightly regulated supply is required and where the input voltage is not controlled. The converter output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor. These converters can operate with a mnimum resistance of 0.1GΩ and switching frequency of 90kHz. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors. Typical applications include control systems, IGBT drivers, medical equipments, and applications related to industrial automation.
Murata Power Solutions NMF Isolated Single Output DC-DC Converters
Features
- 1kVDC isolation
- 5V, 12V, 24V and 48V input
- 5V, 9V, 12V and 15V output
- Footprint from 1.17cm2
- Fully encapsulated with toroidal magnetics
- MTTF up to 2.4 million hours
- No external components required
- No heatsink required
- Output programmable
- Output regulation <1.5%
- PCB mounting
- Power density 0.85W/cm3
- RoHS compliant
- SIP and DIP package styles
- SMD construction
- Single isolated output
- UL 94V-0 package material
Applications
- Automation
- Control systems
- IGBT drivers
- Industrial
- Instrumentation
- Medical