Murata Power Solutions NCS12 Series Isolated 12W DC-DC Converters are compact, encapsulated, metal-cased devices available in 9VDC to 36VDC or 18VDC to 75VDC input voltage. These converters offer 4:1 wide input range and tight line regulation with typically 0.1% and the converter has a fast start-up time of 9 ms. The NCS12 series isolated converters come in single and dual output with load regulation being typically within the range of 0.05% to 1%. The single output models include the popular nominal output voltages from 3.3VDC to 15 VDC and Dual output models are available with either ±5VDC, ±12VDC or ±15VDC outputs. The NCS12 Series are typically used in apllications involving battery powered systems, telecommunications, distributed power systems, and process control.
Murata Power Solutions NCS12 Series Isolated 12W DC-DC Converters
Features
- Measures just 20mm x 32mm x 10mm
- Operating temperature ranges from -40°C to +85°C
- Pending certification to safety standard IEC/UL60950 for commercial and IT equipment
- The undervoltage lockout feature ensures the converter only operates with a valid input voltage
- Thermal shutdown should the case temperature exceed 120°C
- Uses an industry standard pin-out that is compatible with earlier DC-DC converters introduced by Murata Power Solutions
Applications
- Battery powered systems
- Distributed power systems
- Process control
- Telecommunications