Murata Power Solutions NMR Series Isolated 1W Single Output DC-DC Converters are the industry standard for on-board distributed power systems. The NMR DC-DC converters are ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. NMR DC-DC converters are fully encapsulated with toroidal magnetics and come with a short circuit protection option. These NMR DC-DC converters feature a switching frequency range from 80kHz to 160kHz and a minimum resistance of 10GΩ. Typical applications include industrial, commercial, utility, and consumer.
Murata Power Solutions NMR Series Isolated 1W Single Output DC-DC Converters
Features
- 1kVDC isolation
- 5V, 12V, and 15V outputs
- 5V, 12V, and 24V inputs
- Fully encapsulated with toroidal magnetics
- Industry standard pinout
- No electrolytic or tantalum capacitors
- RoHS complaint
- Short circuit protection option
- UL60950 recognised
Applications
- Commercial
- Consumer
- Industrial
- Research and development
- Utility