Molex Thin-Film Batteries
Molex Thin-Film Batteries use zinc and manganese dioxide chemistry and are designed with a stacked structure that lowers internal resistance. This feature enables higher peak current output and supports efficient wireless communication. The Thin-Film Batteries come in 1.5V and 3V voltage variants and can be bent to fit curved surfaces with a 35mm radius or more. These batteries do not contain heavy metals, making disposal simpler than lithium-based alternatives. Molex Thin Film Batteries operate within a temperature range of -35°C to +50°C and are typically used in consumer, medical, industrial, and IoT applications.
Features
- Available in 1.5V and 3V options for low-power use
- Reduced internal resistance due to stacked design
- Small footprint with increased usable capacity
- The thin film battery comes with the flexible structure for adaptable placement
Applications
- Consumer:
- Biometric monitoring devices
- Sports monitoring devices
- Wearable electronics
- Industrial and IoT:
- Environmental sensors
- Perishable goods monitoring
- Smart labels and tags
- Medical:
- Blood-glucose monitoring
- Biosensors
- Diagnostic and therapeutic devices
- Drug delivery
- Patient monitoring devices
- Respiratory monitoring
Technical Specifications
| Parameters | Values |
|---|---|
| Initial Internal Resistance | 55Ω (1.5V) 90Ω (3V) |
| Minimum Bending Radius | 35mm |
| Operating Temperature Range | -35°C to +50°C |
| Operating Humidity Range | 20% to 90% RH |
| Thickness | 0.7mm |