Molex Woodhead Support Grips are engineered to distribute the weight of vertical or sloping cable runs, preventing damage and extending service life. These support grips feature a robust, corrosion-resistant design. The grips provide superior strain relief for connections to plugs, enclosures, and portable equipment. The Woodhead grips are designed to distribute the weight of vertical or sloping runs of electrical and fiber-optic cable, metal rods, tubing, or hose over the entire length of the grip to avoid damage. Typical applications include electrical contractors, solar power connections, and wind turbines.
Molex Woodhead Support Grips
Features
- Available in closed or open-mesh for end-of-cable or mid-cable installation
- Available in four eye styles, single, double, universal and offset
- Integrated-metal shield
Applications
- Industrial
- Electrical contractors
- General manufacturing
- Utility companies
- Electrical contractors
- Sustainable energy
- Solar power connection
- Wind turbine
- Solar power connection