Molex Strain Relief Cord Grips

Molex Strain Relief Cord Grips are designed to provide exceptional support and protection for cables in various applications, including electrical boxes, machine tools, and bus drops. These grips feature a robust galvanized steel mesh construction that prevents rust and ensures durability, while the insulated throat offers added protection against stress caused by flexing and wire entry/exit. The strain relief cord grips are available in a wide range of thread sizes from 1/2” NPT to 2-1/2” NPT, and these dust-tight grips accommodate diverse cable diameters, making them ideal for both commercial and industrial environments. 

Features

  • Available in multiple thread sizes
  • Constructed with aluminum body and zinc-plated steel nut
  • Includes neoprene gasket and thermoplastic insulating bushing
  • Insulated throat protects conductors
  • Made from galvanized steel mesh for durability
  • Reduces cable stress and prevents damage

Applications

  • Industrial
    • Electricians
    • HVAC contractors
    • Irrigation equipment
    • Panel Builders