Molex Woodhead Specialty Lights include spotlights, floodlights and machine-tool lights. The low-voltage spotlights and floodlights are UL listed for NEMA 4X damp environments and comply with OSHA requirements. Woodhead spotlights and floodlights are equipped with low-voltage connection power supplies, providing maximum protection in wet or conductive environments. Low-voltage lights are available in a variety of outputs and beam-angles to meet customer requirements.
Machine-tool lights are UL listed and CSA certified. Machine lights provide bright, safe illumination in harsh environments. Available options include flexible-neck, screw- or magnet-mount versions.
Molex Woodhead Specialty Lighting
Features
- Hazardous locations
Designed to stringent specifications of NEC Article 500 and are agency listed for safety in classified locations
- Low-voltage products
Promotes maximum safety in wet and conductive environments
- Variety of wattage and light-source options
Customers will find a light from Woodhead that will fit their needs
- NEoTEX® rubber-molded construction
Provides the most abrasion- and chemical-resistant specialty lighting available
- Flexible-mounting options
Provides solutions for a range of space and lighting requirements
Applications
- Electrical and Industrial
- Cutting, milling, finishing areas
- Hull and bilge cleaning
- Machine-tool lighting
- Non-hazardous painting and chipping
- Sandblasting
- Tank and vessel inspections
- Cutting, milling, finishing areas
- Industrial
- Washdown-work areas