Molex Pico-Clasp Connectors
Molex Pico-Clasp Connectors provide wire-to-board connectivity for compact electronic equipment requiring secure mating. Available in single- and dual-row configurations, these connectors offer inner friction, inner positive, and outer positive locking options, along with SMT mounting and tin or gold plating. The Pico-Clasp connectors accommodate 28AWG to 32AWG wires, with a maximum contact resistance of 20mΩ and a dielectric withstand voltage of 250Vac. These Pico-Clasp connectors have nylon housings and operate within a temperature range from -40°C to +105°C. Typical applications include air conditioners, automotive electronic modules, drones and UAVs, patient monitoring equipment, and servo motors.
Features
- Compact design
- Durability of 30 mating cycles
- Inner and outer locking options for secure retention
- Provides secure mating with low mating and unmating forces
- RoHS compliant
- Single- and dual-row configurations
- Space-saving inner friction lock
- Tin or gold plated
- Variety of mating styles and orientations
Applications
- Automotive
- Electronic modules
- Consumer
- Air conditioners
- Drones/UAVs
- Mobile POS terminals
- Smart meters
- TVs
- Industrial
- Servo motors
- Medical
- Patient monitoring equipment
- Telecommunications/Networking
- Servers
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Voltage | 100V |
| Maximum Contact Resistance | 20mΩ |
| Dielectric Withstanding Voltage | 250Vac |
| Minimum Insulation Resistance | 100MΩ |
| Wire Gauge | 28AWG, 30AWG, 32AWG |
| Operating Temperature Range | -40°C to +105°C |