Molex PAC/PLC Communications Modules a machine builders and OEMs using CompactLogix platforms work to stay competitive in the growing global landscape. The PAC/PLC communication modules are available for various industrial networks and Fieldbus including MODBUS Serial, MODBUS TCP, PROFIBUS DP, and AS-interface. These modules offer standard features such as a micro SD card slot for file storage allowing for fast and easy module replacement, a convenient 10/100Mb Ethernet port for quick downloads and network monitoring/diagnostics, and superior electrical noise isolation specifications.
The Brad SST Communication Modules for Rockwell ControlLogix maximize network flexibility by connecting Rockwell ControlLogix to a PROFIBUS network. This module features high-speed deterministic communication, manage DP Master and Slave modes simultaneously and allows changes to PROFIBUS configuration with PLC in RUN mode. The Brad SST communication modules dynamically add/remove PROFIBUS slaves from the scan list and auto-boot configuration stored in a flash. Typical applications include automotive assembly lines, material handling, water and wastewater, agro-food industry, oil and gas, pharmaceutical, and machine builders.