Molex Off-the-Shelf/Discrete Custom Cable Assemblies provide versatile, ready-to-use solutions for various applications. These cable assemblies offer a wide range of current ratings from 1A to 23A and feature multiple connector types such as PicoBlade, Micro-Fit, and Mini-Fit, ensuring compatibility and ease of integration. The discrete custom cable assemblies are designed for high-density environments, and they meet RoHS compliance and are assembled in ISO/TS16949-certified facilities for superior quality and reliability. Typical applications include consumer electronics, industrial automation, and medical devices.
Molex Off-the-Shelf / Discrete Custom Cable Assemblies
Features
- Assembled in ISO/TS16949-certified facilities
- Current ratings ranges from 1A to 23A
- High-density design
- Multiple connector types includes PicoBlade, Micro-Fit, Mini-Fit, and more
- RoHS-compliant
Applications
- Automotive
- Commercial vehicle
- Consumer
- Data/computing
- Home appliance
- Medical
- Telecommunications/networking