Molex MUO 2.5 Termination Connectors replace closed-end terminals efficiently as a grounding solution. These connectors reduce harness assembly lead time and improve reliability and processing at OEM and cable assembly houses. The MUO 2.5 connectors feature finger and tangle protection as well as a simple water exhaust function. The two separate retainers protect cables and secure the terminal position. Typical applications include general home appliances and HVAC equipment.
Molex MUO 2.5 Termination Connectors
Features
- Retainers cover this area and prevent potential hazard
- Simple water exhaust function
- Terminal lance is exposed, a potential electrical hazard
- Two separated retainers
- Wire entanglement prevention feature
Applications
- Home appliances:
- Hair dryer
- Refrigerator
- Shower
- Toilet
- Washing machine
- Hair dryer
- HVAC equipment:
- Air conditioner
- Fan heater
- Floor heating system
- Water heater
- Air conditioner