Molex Serial ATA (SATA) Connectors provide proper matching with different PCB alignment which allows for blind-mating. These Serial ATA (SATA) Connectors offer high speed data transfer rate up to 6.0Gbs and improves airflow and thermal dynamics in an enclosed environment. For external storage, Molex eSATA connectors offer speed advantage, greater possibilities and flexibility. Serial ATA Board-to-Board and Cable-to-Board interconnects support storage applications for desktop, mobile and enterprise computing, and consumer electronics.
Molex Serial ATA Connectors
Features
- Available in different orientations with multi-footprint that provides proper matching with different PCB alignment
- Available in latched and non-latched design that allows for different mated and un-mated force requirements
- Available in multi-packing types like tray, tape, and reel
- Available in various types of housing materials, and are cost-effective in a wide range of applications
- Blind-mating available with guide pocket for plug and guidepost for receptacles
- Compliant with Serial ATA revision 3.0 specification, provides high-speed data transfer rate of up to 6.0Gbp
- Small form factor allows for improved airflow and thermal dynamics in an enclosed environment
- Solder tabs provide PCB retention during and after soldering
- Staggered contact length (First-Mate-Last-Break) allows for sequential mating of pins for hot plugging of hard disk drive
Applications
- Consumer goods
- Desktop computing
- Enterprise computing
- Mobile computing