Molex iPass Integrated Dual-Port Connectors integrate two individual ports into a single assembly and accept standard external cables. The Dual-Port Connectors enabled total bandwidth of 96 Gbps. The Input/Output (I/O) bandwidth requirements are increasing exponentially with evolving new standards. The iPass Dual-Port Connector will enable system implementers to meet these requirements. This Connectors double the port density and prevent an increase in “beachfront” compared to the current single-port product. These iPass Connectors offer an insulation resistance of 1000MΩ and also have an operating temperature ranging from -40°C to +80°C. The main typical applications of iPass Dual-Port Connector is HPC, routers, servers, storage, switches, and telecom applications.
Molex Molex iPass Integrated Dual-Port Connectors
Features
- Durability 250 cycles
- Four ground-pad alleys are located at the rear of the die-cast assembly to provide ease of routing on the top layer of the PCB
- Front elastomeric EMI gasket provides excellent EMI protection to the system face plate
- Insulation resistance 1000 mΩ
- Integrated press-fi t connector assembly with cage provides one-step placement to PCB
- Maximum voltage 30V
- Operating temperature range -40°C to +80°C
- Robust guide pins are located on each side of the cage to ensure assembly alignment to PCB
Applications
- Computer Applications:
- Industrial computers
- Work stations
- Network Equipment:
- Base station
- Enterprise routers and switches
- Inverse mux
- Network interface cards
- Server Storage/HBAs (Host Bus Adapters) Servers:
- JBOD (Just a Bunch of Disks)
- RAID (Redundant Array of Independent Disks)
- Routers
- Switches