Molex 8981 Series Disk Drive Power Connectors are used to carry voltages from the power supply unit to the disk drive board. These connectors are available in vertical, right-angled through-hole, and surface-mounted variants. The connectors are available in varying wall thicknesses, profile heights and slot orientations. The housing is made from high-temperature material which can withstand the vapor phase and IR soldering process. 8981 connectors are made with high-temperature material and find applications in hard and floppy disk drive industries.
Molex 8981 Series Disk Drive Power Connectors
Features
- Color-coded terminals and housing
- Easy mating and orientation identification with molded dimple
- Friction and positive-lock options
- High current carrying capacity
- Low engagement force required and facilitates heat dissipation
- Reliable Terminal Position Assurance (TPA) feature
- Spring-type mounting ears
Applications
- Appliances
- Automotive and commercial vehicle
- Consumer
- Industrial
- Medical