Molex Battery Connectors

Molex Battery Connectors are designed to provide a robust and reliable contact interface and a high number of mating cycles. The battery connectors feature stable normal force and meet specific application needs with various configurations and contact heights. These connectors come in SMT, compression-style, and through-hole interfaces to the PCB, different circuit sizes, right angle or parallel battery pack PCB orientation, and different pitch size configurations.

Features

  • Durable to a high number of mating cycles to meet the requirements of most demanding users
  • One-piece design allows for cost-effective one-step assembly
  • Small size for tight-packaging needs
  • Stable normal force that secures contact
  • Various configurations and contact heights meet specific application needs

Applications

  • GPS units
  • Mobile
  • PDAs
  • Phones
  • Scanners
  • Smartcard readers