Molex OTG Series USB Connectors

Molex OTG Series USB Connectors is a surface-mount, right-angle connector designed for reliable wire-to-board applications. These connectors feature solder tabs with a back cover and PCB locator plastic pegs, supporting secure placement and assembly. The USB On-The-Go OTG connectors operate at up to 1A per contact, maximum temperature of 85°C, and a maximum voltage of 30Vac. Typical applications include portable electronics, consumer devices, and compact embedded systems. 

Features

  • Achieves compact and low-profile design
  • Allows about one-eighth USB-B size
  • Delivers up to 5000 mating cycles
  • Ensures compliance with USB 2.0
  • Ensures full shielding for integrity
  • Includes detent lock mechanism
  • Incorporates keying for proper alignment
  • Maximum current per contact: 1A
  • Maximum voltage: 30V
  • Operating temperature range: -20°C to +85°C
  • Provides five-pin configuration with ID
  • RoHS and ELV compliant

Applications

  • Compact embedded systems
  • Consumer devices
  • Portable electronics