Molex MicroCross DVI Connector Systems

Molex MicroCross DVI Connector Systems serve as the standard interface to connect a host device to a monitor, supporting high-resolution video applications. These connectors offer an innovative crossing ground blade design, and the Low Force Helix (LFH) contact interface provides the industry with a video interface capable of over 1.65Gbps per differential pair (totaling 9.9Gbps over a dual-link implementation) and 2.5GHz support for the analog interface. The MicroCross DVI connector systems operate within a temperature range of -20°C to +85°C and a maximum voltage of 40V. These components feature a maximum current of 3A and a durability of 100 cycles. General applications includes desktop computers, flat panel displays, and multimedia equipment.

Features

  • Allows content to remain lossless
  • Coexists with standard VGA connector
  • Delivers higher bandwidth than VGA
  • Digital and analog support included
  • Durability: 100 cycles
  • Ensures display technology independence
  • Facilitates plug-and-play hot detection
  • Manufactured for high-resolution large displays
  • Maximum current:3A
  • Maximum voltage: 40Vac
  • Operating temperature range: -20°C to +85°C
  • Removes legacy VGA by demand

Applications

  • Desktop computers
  • Flat panel displays
  • Multimedia equipment