Molex LC Loopback assemblies provide a stable and convenient means for testing optical SFP (Small Form-factor Pluggable) and SFF (Small Form Factor) devices in numerous applications. The rugged and compact design of the loopback assembly incorporates a contoured grip/handle which allows for easy installation and removal. A durable thumb latch and a compact size allows for installation in ganged and belly-to-belly applications with no interference. Molex loopback assemblies are available in singlemode, multimode 50/125µm and multimode 62.5/125µm fiber sizes. Loopback assemblies are only sold as assemblies
Molex LC Loopback Assemblies
Features
- Protected fiber loop
- Contoured housing / handle
- 100% optical testing
- Available with singlemode or multimode fiber
- Compact size
- Short length
- Attenuated versions available
- Prevents damage to fiber during use and handling between uses
- Provides a secure handle for easy insertion and removal of the assembly
- Ensures high level of quality and performance
- Provides a solution for equipment used with any type of fiber installed
- Easily works in individual, ganged or belly-to-belly applications without interference
- Shorter than a standard LC connector to allow for ample panel-to-door clearance
- Allows use with higher power transceivers to eliminate detector saturation or simulate a longer fiber path (network testing)
Applications
Telecommunication:
- High speed device testing
- Server testing
- Router testing
Storage:
- ATM Testing:
- Fibre Channel testing
- Gigabit Ethernet testing
Other Markets:
- Device burn-in
- Lab testing
- System troubleshooting