Molex CLIK-Mate Wire-to-Board Connectors
Molex CLIK-Mate Wire-to-Board Connectors offer a space-saving solution for high-density signal applications. These connectors feature a unique tuning-fork terminal for secure and low-insertion-force mating. The Molex CLIK-Mate connectors are available in 1.25mm, 1.50mm, and 2mm pitches and operate within a temperature range from -40°C to +105°C. These CLIK-Mate connectors include single/dual rows, SMT/through-hole, bottom-entry PCB receptacles, and vertical/right-angle configurations, with positive internal latches for reliable connections. Typical applications include consumer, automotive, and industrial.
Features
- 1.25mm, 1.50mm, and 2.0mm pitch options
- Audible and tactile click for mating confirmation
- Bottom-entry mounting option available
- Dual latching for secure high pin-count connections
- Dual-row design available (1.50mm pitch)
- Features
- Maximum durability of 30 mating cycles
- Positive internal latch for secure mating
- RoHS-compliant
- Single/dual row and vertical/horizontal configurations
- Tin or gold plating with multiple color options
- Tuning-fork contact design for reliability
Applications
- Appliances
- Blenders
- Coffee makers
- Printer and copy machines
- Refrigerators
- Sewing machines
- Vacuum cleaners
- Automotive
- 2-Wheelers, 3-wheelers and e-bikes
- Control modules
- In-cabin applications
- Infotainment
- Interior mirrors
- Lighting and lamps
- Steering control systems and sensors
- Telematics
- Consumer
- Gaming machines
- LCD and TV panels
- Industrial
- Inverters
- Machine builders
- Power-distribution systems
- Robotics
- Scanners smart grid meters
- Lighting
- LED light modules
- Office downlights
- Medical
- Patient monitors
- Surgical equipment