Molex Zero-Hachi 0.80mm Pitch Connector System
Molex Zero-Hachi 0.80mm Pitch Connector System footprint is 40% smaller than other Molex 1.00mm pitch wire-to-board products and delivers leading-edge space savings. The Zero-Hachi Wire-to-Board Connector System features fine pitch, low-profile height, and an extensive circuit size range, addressing the concerns of shrinking electronic device space across industries. The connector features a dual-point contact that enhances electrical reliability during operation. The Zero-Hachi connector system offers better mating retention and reliability of the header and harness. These connectors are ideally used in home appliances, mobile devices, consumer devices, and industrial applications.
Features
- Available in gold and tin plated options
- Dual-point contact design
- Easy-to-grip design
- Fitting nail provides robust PCB retention
- Friction lock and "checking-mark" on the crimp housing
- Low 1.60mm profile height
- Low-halogen
- RoHS compliant
- U-shaped crimp terminal
Applications
- Connected home appliances:
- Doorbells
- Smart speaker
- Consumer:
- AR/VR devices
- Gaming headsets
- Industrial:
- UAVs/drones
- Mobile devices:
- Tablet PCs
- Wearable devices
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating voltage rate | 30V | |
| Operating current rate (For AWG 28 wires) | 2 circuits | 2.5A |
| 6 circuits | 1.5A | |
| 20 circuits | 1A | |
| Pitch | 0.80mm | |
| Height | 1.60mm | |
| Operating temperature range | -40°C to +85°C | |