Molex XRC (Extra Rugged Circular) Sealed Connectors are designed for extreme conditions and meet IP67 ratings that are protected against the ingress of dust, water, and other contaminants to maintain the integrity of the mated pair. The connectors are economical, rugged, and sealed circular connectors designed for maximum design flexibility. These plugs and receptacles are available in standard and reverse gender and in-line or panel mount applications. The XRC connectors come with low insertion force stamped terminals that result in a drop-in replacement.
Molex XRC Sealed Connectors have visual markings on the outer shell to allow for visual alignment that facilitates easier mating. These plugs and receptacles also have tactile audible mating feedback that allows for reliable mating. The XRC connectors have a maximum contact resistance of 30mΩ and a dielectric withstanding voltage of 1600VAC. Typically used in non-automotive industrial applications like trucks, buses, and agricultural markets.