Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape offer automatic vacuum pick-and-place. This is the most common high-speed manufacturing process for precision placement of surface mount (SMT) components on printed circuit boards (PCBs) in mass production. These modular jacks operate within a temperature range from -40°C to +85°C and offer a maximum voltage of 125Vdc. Typical applications include networking, commercial, medical, and industrial.
Molex 85510 and 85513 Series Vertical SMT Modular Jacks
Features
- 50μ” gold plating options are available
- Kapton polyimide film remains stable across a wide range of temperatures
- Low-profile versions (series 85513) available
- Palladium nickel (PdNi) and gold (Au) flash plating options are available
- RJ-11 and RJ-45 jacks available
- SMT vertical mounting with added Kapton tape
Applications
- Commercial:
- Card swipes
- Cash registers
- Vending machines
- Consumer:
- Gaming devices
- Home security
- Set top boxes
- Web TV
- Industrial:
- Control units
- Security systems
- Test equipment
- Vision systems
- Medical:
- Bed monitors
- Breathing devices
- Home analysis monitors
- Networking:
- Routers
- Servers
- Switches
- Office:
- Desktops and laptops
- Photocopiers
- Printers