Molex VersaPower Connectors
Molex VersaPower Connectors are advanced embedded connector systems engineered for compact designs and high-density power distribution. These connectors feature a resistance to vibration, moisture, and extreme temperatures for reliable long-term performance. The Versapower connectors operate within a temperature range from -40°C to +85°C and a maximum current rating of 15.0A. These connectors have a maximum voltage of 50V and a minimum insulation resistance of 100MΩ. Typical applications include appliances, industrial automation, medtech, mobile devices, and networking.
Features
- Compact miniaturized design
- Enhanced electrical conductivity
- Harsh-environment durability
- High-current performance
- Reliable mechanical strength
- Simplified assembly process
Applications
- Appliances
- Refrigerators
- TVs
- Washing machines
- Automotive
- Advanced driver assistance systems
- Car infotainment systems
- Engine control units
- Industrial automation
- Factory automation equipment
- Robotic arms
- Medtech
- Diagnostic equipment
- Patient-monitoring devices
- Mobile devices
- Laptops
- Personal computing devices
- Smartphones
- Tablets
- Networking
- Routers
- Switches
- Wireless access points
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to 85°C |
| Maximum Voltage Rating | 50V |
| Minimum Insulation Resistance | 100MΩ |
| Maximum Current Rating | 15.0A |
| Dielectric Withstanding Voltage | 250Vac |