Molex UltraWize High-Current Power Connectors and Cables Assemblies
Molex UltraWize High-Current Power Connectors and Cable Assemblies utilize Coeur socket technology with conical sockets to reduce contact resistance, minimize heat generation, and deliver high-current carrying capacity. The UltraWize connectors and cable assemblies provide reliable power distribution solutions for data center environments. These connectors and cable assemblies featuring a cable side-exit design, eliminates the need to accommodate the cable-bend radius. Ultrawize connectors and cable assemblies offer a contact resistance of 0.4mΩ and are commonly used in servers (GPU) and switches.
Features
- A positive locking mechanism prevents accidental disconnection of the connector
- Minimizes PCB footprint
- Reduces production defects by minimizing mis-mating
- SMT reflow-capable headers are provided in pick-and-place packaging, allowing the header to go through a reflow oven without needing any post-processing
- The side-exit cable design eliminates the requirement for accommodating cable-bend radius
Applications
- Power for data center:
- Servers (GPU)
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | 0.4mΩ |
| Dielectric withstanding voltage | 125V AC |
| Insulation resistance | 500V DC |
| Maximum current | 170A |
| Maximum voltage | 125V |
| Operating temperature range | -40°C to +125°C |